845-062-542-612

Heilind Number:EDA845-062-542-612
Manufacturer:EDAC
Manufacturer Number:845-062-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-542-612

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, meticulously crafted for optimal performance. Featuring 62 positions in a single row configuration, this connector ensures seamless connectivity in your circuitry. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and reliability even in demanding environments. Each contact point is expertly crafted from Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation offers easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Upgrade your interconnect solutions with this essential component.