845-062-542-802

Heilind Number:EDA845-062-542-802
Manufacturer:EDAC
Manufacturer Number:845-062-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-542-802

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green color, it guarantees both reliability and safety. With a straight mount orientation and a pitch of .1 inch, it offers seamless integration onto your PCB. The copper alloy contact material ensures efficient conductivity, while the dual-row design with 62 positions allows for versatile connectivity options. Perfect for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C, making it suitable for diverse environments. Upgrade your setup with this essential component for optimal performance.