845-062-542-804

Heilind Number:EDA845-062-542-804
Manufacturer:EDAC
Manufacturer Number:845-062-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-542-804

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Board To Board PCB Connector. Designed for seamless integration, it offers 62 positions for optimal signal transfer. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability, while the Copper Alloy contacts guarantee efficient power delivery. With a pitch of .1 inches and a row spacing of .2 inches, this connector facilitates precise and secure connections. Its straight mount orientation allows for easy installation, and it can withstand operating temperatures ranging from -40 to 105°C. Perfect for a wide range of applications, this connector is a essential component for your PCB assembly needs.