845-062-542-807

Heilind Number:EDA845-062-542-807
Manufacturer:EDAC
Manufacturer Number:845-062-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-542-807

Detailed Description

Enhance connectivity within your electronic devices with this meticulously crafted Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 62 positions each, offering ample space for secure and efficient circuitry linkage. The housing, constructed from UL 94V-0 Diallyl Phthalate, ensures durability and fire safety compliance. With a contact material of Copper Alloy, signal transmission is optimized for peak performance. The .1-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable functionality even in harsh environmental conditions. Perfect for various applications in the electronics industry, it's a must-have component for any PCB assembly project.