845-062-542-808

Heilind Number:EDA845-062-542-808
Manufacturer:EDAC
Manufacturer Number:845-062-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-542-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Boasting a robust UL 94V-0 Diallyl Phthalate housing, it ensures safe and reliable operation in various environments. With two rows of 62 positions each, this connector offers seamless integration for your electronic projects. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Designed for straight mounting orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Elevate your PCB design with this essential component.