845-062-542-812

Heilind Number:EDA845-062-542-812
Manufacturer:EDAC
Manufacturer Number:845-062-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-542-812

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, it ensures reliability in demanding environments. With two rows of 62 positions each, it offers ample connectivity options. The 0.1-inch pitch and 0.2-inch row spacing allow for precise PCB integration. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your electronic designs with this essential component for seamless data transmission.