845-062-544-101

Heilind Number:EDA845-062-544-101
Manufacturer:EDAC
Manufacturer Number:845-062-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-544-101

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 62 positions in a single row configuration, allowing for efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. With a 3A amperage capacity and copper alloy contacts, it guarantees reliable power delivery. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your connectivity solutions with this essential component.