845-062-544-102

Heilind Number:EDA845-062-544-102
Manufacturer:EDAC
Manufacturer Number:845-062-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-544-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts 62 positions in a single row configuration, ensuring seamless and efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees long-term reliability, even in harsh operating environments ranging from -40 to 105 °C. Crafted with precision, the contact material is Copper Alloy, offering superior conductivity. With a pitch of .1 in and row spacing of .2 in, this connector ensures precise alignment on your circuit board. Its straight mount orientation simplifies installation, making it perfect for various electronic applications. Upgrade your connectivity solutions with this essential component.