845-062-544-104

Heilind Number:EDA845-062-544-104
Manufacturer:EDAC
Manufacturer Number:845-062-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-544-104

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 62 positions in a single row, this connector ensures seamless communication between your PCBs. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable conductivity, while the green color adds a touch of visual appeal. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Designed for straight mount orientation, it integrates seamlessly into your setup. Upgrade your connectivity solutions with this essential component.