845-062-544-108

Heilind Number:EDA845-062-544-108
Manufacturer:EDAC
Manufacturer Number:845-062-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-544-108

Detailed Description

Elevate your connectivity with this high-performance 62-position Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row configuration with a compact pitch of .1 inches and row spacing of .2 inches, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it guarantees reliability in the most demanding environments. With a straight mount orientation and an amperage of 3A, it offers versatility for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Perfect for professionals in the electronics industry, it combines cutting-edge technology with robust construction, making it an essential component for any project. Elevate your connectivity with this high-performance 62-position Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row configuration with a compact pitch of .1 inches and row spacing of .2 inches, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it guarantees reliability in the most demanding environments. With a straight mount orientation and an amperage of 3A, it offers versatility for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Perfect for professionals in the electronics industry, it combines cutting-edge technology with robust construction, making it an essential component for any project.