845-062-544-201

Heilind Number:EDA845-062-544-201
Manufacturer:EDAC
Manufacturer Number:845-062-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-544-201

Detailed Description

Enhance connectivity in your electronic projects with this versatile Green Board-to-Board PCB Connector. Engineered for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate and boasts a copper alloy contact material for reliable conductivity. With a double-row design and 62 positions, it offers ample opportunities for seamless interconnection. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the realm of electronics. Upgrade your connectivity solutions with this high-quality component.