845-062-544-202

Heilind Number:EDA845-062-544-202
Manufacturer:EDAC
Manufacturer Number:845-062-544-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-544-202

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance in various environments. With two rows and 62 positions, it offers ample connectivity for your electronic applications. The copper alloy contact material guarantees excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for both commercial and industrial use. Upgrade your setup today with this green connector.