845-062-544-204

Heilind Number:EDA845-062-544-204
Manufacturer:EDAC
Manufacturer Number:845-062-544-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-544-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-544-204

Detailed Description

Enhance connectivity within your electronic devices with our state-of-the-art Board To Board PCB Connector. This high-performance connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in demanding environments. With two rows and sixty-two positions, it offers ample connectivity options for your PCB assemblies. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, it facilitates easy installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and performance to optimize connectivity in your designs.