845-062-544-212

Heilind Number:EDA845-062-544-212
Manufacturer:EDAC
Manufacturer Number:845-062-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-544-212

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek design with two rows and a total of 62 positions, it ensures seamless data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. Crafted with precision, the copper alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your device's performance with this essential connector.