845-062-544-404

Heilind Number:EDA845-062-544-404
Manufacturer:EDAC
Manufacturer Number:845-062-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-544-404

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 62 positions in a single row, it ensures seamless transmission with a pitch of .1 inches and row spacing of .2 inches. The connector is designed for optimal durability, with a housing made of UL 94V-0 Diallyl Phthalate and contacts crafted from Copper Alloy. Its straight mount orientation facilitates easy installation, while the -40 to 105 °C operating temperature range guarantees reliable performance in various environments. Elevate your PCB assembly with this essential component.