845-062-544-512

Heilind Number:EDA845-062-544-512
Manufacturer:EDAC
Manufacturer Number:845-062-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-544-512

Detailed Description

Elevate your connectivity game with these cutting-edge Green Board To Board PCB Connectors. Featuring a sleek design with two rows and 62 positions, these connectors ensure seamless data transfer and power distribution on your printed circuit boards. Crafted with precision, they boast a housing material of UL 94V-0 Diallyl Phthalate for enhanced durability. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, these connectors provide a secure and stable connection, even in challenging environments. With an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Upgrade your PCB assembly with these high-performance connectors and experience efficient and reliable performance like never before.