845-062-544-603

Heilind Number:EDA845-062-544-603
Manufacturer:EDAC
Manufacturer Number:845-062-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-544-603

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Featuring 62 positions in a single row, it ensures seamless data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment. Crafted from Copper Alloy, the contact material ensures efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse applications. Upgrade your electronic assemblies with this straight-mount connector, designed for optimal performance.