845-062-544-808

Heilind Number:EDA845-062-544-808
Manufacturer:EDAC
Manufacturer Number:845-062-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-544-808

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Connector, featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek Green color. With two rows and a total of 62 positions, it offers ample connectivity for your electronic components. The Copper Alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise board-to-board alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.