845-062-555-201

Heilind Number:EDA845-062-555-201
Manufacturer:EDAC
Manufacturer Number:845-062-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-555-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for precision and reliability, it features 62 positions in a dual-row configuration, ensuring seamless communication between your circuit boards. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is crafted from Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transfer. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures functionality in various environments. Perfect for intricate electronics projects, this green connector is a must-have for any PCB assembly.