845-062-555-202

Heilind Number:EDA845-062-555-202
Manufacturer:EDAC
Manufacturer Number:845-062-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-555-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures secure and reliable connections in even the most demanding environments. The green color and sleek design make it not only functional but visually appealing. With a 3A amperage and copper alloy contact material, it guarantees efficient power transmission. Its 2-row configuration, with 62 positions and a .1-inch pitch, offers ample space for seamless integration. The straight mount orientation and -40 to 105°C operating temperature range further enhance its versatility. Perfect for a wide range of applications, this connector is a crucial component for any PCB assembly project.