845-062-555-203

Heilind Number:EDA845-062-555-203
Manufacturer:EDAC
Manufacturer Number:845-062-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-555-203

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board PCB Connector. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. Featuring two rows and 62 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, perfect for both professional and DIY projects. Upgrade your connectivity solutions with this essential component.