845-062-555-207

Heilind Number:EDA845-062-555-207
Manufacturer:EDAC
Manufacturer Number:845-062-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-555-207

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a vibrant green color, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance in various environments. With two rows and a total of 62 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications in the electronics industry. Upgrade your connectivity solutions with this essential component.