845-062-555-212

Heilind Number:EDA845-062-555-212
Manufacturer:EDAC
Manufacturer Number:845-062-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-555-212

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, its double-row configuration boasts 62 positions, ensuring ample connectivity for your projects. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Each contact is meticulously crafted from Copper Alloy, optimizing conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for various applications. Upgrade your connectivity solutions with this high-performance connector.