845-062-555-502

Heilind Number:EDA845-062-555-502
Manufacturer:EDAC
Manufacturer Number:845-062-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-555-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Diallyl Phthalate housing material in a sleek green finish. With two rows and 62 positions, it provides ample space for complex circuitry assembly. The contact material, made of durable Copper Alloy, ensures reliable conductivity. Its .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity solution with this essential component.