845-062-555-503

Heilind Number:EDA845-062-555-503
Manufacturer:EDAC
Manufacturer Number:845-062-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-555-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a dual-row design with 62 positions, it ensures seamless and efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is made of Copper Alloy, providing excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its straight mount orientation allows for easy installation. Elevate your electronic projects with this reliable connector.