845-062-555-512

Heilind Number:EDA845-062-555-512
Manufacturer:EDAC
Manufacturer Number:845-062-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-555-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. With two rows of 62 copper alloy contacts, it guarantees efficient signal transfer. The .1-inch pitch and .2-inch row spacing provide precise positioning on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and extreme environments. Trust in this connector for robust and secure card edge connections. Upgrade your setup today.