845-062-555-802

Heilind Number:EDA845-062-555-802
Manufacturer:EDAC
Manufacturer Number:845-062-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-555-802

Detailed Description

Enhance your PCB connectivity with our meticulously designed Board-to-Board PCB Connector. Featuring a vibrant green color, this connector boasts a rugged construction with a housing material made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and a total of 62 positions, it offers ample connectivity options for your applications. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. The pitch of .1 inches and row spacing of .2 inches allow for precise and secure connections, while the straight mount orientation facilitates easy installation. Upgrade your device with this essential component for seamless and efficient PCB connectivity.