845-062-555-804

Heilind Number:EDA845-062-555-804
Manufacturer:EDAC
Manufacturer Number:845-062-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-555-804

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 62 positions, ensuring ample connectivity for your electronic devices. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability, even in demanding environments. Crafted with precision, the connector boasts Copper Alloy contacts and a pitch of .1 inches, facilitating efficient data transfer. With a straight mount orientation and operating temperature range of -40 to 105 °C, it offers versatility for various applications. Upgrade your setup with this essential component, ideal for professionals in the field of electronics.