845-062-555-807

Heilind Number:EDA845-062-555-807
Manufacturer:EDAC
Manufacturer Number:845-062-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-555-807

Detailed Description

Elevate your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for high-performance applications, this connector features a sleek green housing made from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and 62 positions, it offers ample connectivity options for your circuits. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Whether you're a professional in the field or a DIY enthusiast, this essential component will take your projects to the next level. Explore the possibilities with our Board To Board Card Edge Connector today.