845-062-555-808

Heilind Number:EDA845-062-555-808
Manufacturer:EDAC
Manufacturer Number:845-062-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-555-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 62 positions spread across two rows, it offers seamless and efficient interconnection. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. Made with Copper Alloy contacts, it guarantees reliable and low-resistance signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure mating. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your system with this essential component for seamless board-to-board connections.