845-062-555-812

Heilind Number:EDA845-062-555-812
Manufacturer:EDAC
Manufacturer Number:845-062-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-555-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this green connector features two rows with a total of 62 positions, allowing for efficient transmission between PCBs. Crafted with precision, it boasts copper alloy contacts and UL 94V-0 Diallyl Phthalate housing, ensuring both durability and reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial to consumer electronics. Upgrade your connectivity solutions with this essential component.