845-062-556-202

Heilind Number:EDA845-062-556-202
Manufacturer:EDAC
Manufacturer Number:845-062-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-556-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Designed for seamless integration, it features a robust UL 94V-0 Diallyl Phthalate housing for reliable insulation. The 62-position connector boasts dual rows, with a pitch of .1 inches and row spacing of .2 inches, ensuring precise alignment on your PCB. Crafted with copper alloy contacts, it guarantees stable and efficient power transmission, with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this straight-mount connector for seamless and durable connectivity solutions.