845-062-556-203

Heilind Number:EDA845-062-556-203
Manufacturer:EDAC
Manufacturer Number:845-062-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-556-203

Detailed Description

Enhance your circuit connectivity with our high-performance Board to Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both safety and durability. With two rows and 62 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Designed for straight mount orientation, it facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for various electronic applications. Trust in its quality and performance for your connectivity needs.