845-062-556-207

Heilind Number:EDA845-062-556-207
Manufacturer:EDAC
Manufacturer Number:845-062-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-556-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in demanding environments. With two rows and a total of 62 positions, it offers ample connectivity options for your applications. The copper alloy contact material provides excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Trust in its straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.