845-062-556-804

Heilind Number:EDA845-062-556-804
Manufacturer:EDAC
Manufacturer Number:845-062-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-556-804

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and a contact material of Copper Alloy, this connector ensures reliable and secure connections. With two rows, 62 positions, and a pitch of .1 inches, it offers versatility for various PCB layouts. The straight mount orientation and a row spacing of .2 inches make it easy to integrate into your designs. Operating in a wide temperature range from -40 to 105°C, it guarantees stability in diverse environments. Upgrade your PCB connections with this essential component.