845-062-556-807

Heilind Number:EDA845-062-556-807
Manufacturer:EDAC
Manufacturer Number:845-062-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-556-807

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Boasting a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures superior durability and safety. With two rows of precisely engineered contacts made from Copper Alloy, this connector guarantees seamless power delivery at an amperage of 3A. Featuring 62 positions with a pitch of .1in and row spacing of .2in, it offers optimal connectivity for your electronic components. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our Connector to deliver reliability and efficiency in your PCB connections.