845-062-556-808

Heilind Number:EDA845-062-556-808
Manufacturer:EDAC
Manufacturer Number:845-062-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-556-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures reliable and safe operation. With a compact design and a pitch of .1 inch, it offers seamless integration into your PCB layout. The copper alloy contact material guarantees efficient signal transmission, while the dual-row configuration with 62 positions allows for versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your PCB assembly with this essential component.