845-062-556-812

Heilind Number:EDA845-062-556-812
Manufacturer:EDAC
Manufacturer Number:845-062-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-556-812

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 62 positions, ensuring efficient data transmission. The durable UL 94V-0 DAP housing material guarantees reliability in any environment, while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various applications. Trust in this connector for superior performance in your PCB projects.