845-062-558-101

Heilind Number:EDA845-062-558-101
Manufacturer:EDAC
Manufacturer Number:845-062-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-558-101

Detailed Description

Enhance your circuit connections with this high-performing Board To Board PCB Connector. Designed for seamless integration, it features 62 positions in a single row with a pitch of .1 inch, ensuring precision in your assembly. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. Crafted with UL 94V-0 Diallyl Phthalate housing material, it offers enhanced safety and longevity. Its right angle mount orientation and compact design make it ideal for space-saving applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Upgrade your connectivity solutions with this essential component.