845-062-558-102

Heilind Number:EDA845-062-558-102
Manufacturer:EDAC
Manufacturer Number:845-062-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-558-102

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its right-angle mount orientation and durable UL 94V-0 Diallyl Phthalate housing ensure reliable performance in any application. With 62 copper alloy contact positions, this connector offers ample room for efficient data transfer. Its .1-inch pitch and .2-inch row spacing provide precision in assembly, while an amperage rating of 3A guarantees optimal power delivery. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for demanding environments. Upgrade your setup with this essential component for seamless and efficient data connectivity.