845-062-558-103

Heilind Number:EDA845-062-558-103
Manufacturer:EDAC
Manufacturer Number:845-062-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-558-103

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a convenient right-angle mount orientation and a single row configuration with 62 positions. Crafted with precision, it features durable housing made of UL 94V-0 Diallyl Phthalate and reliable copper alloy contacts, ensuring long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your electronic projects with this essential component.