845-062-558-108

Heilind Number:EDA845-062-558-108
Manufacturer:EDAC
Manufacturer Number:845-062-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-558-108

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 62 positions with a single row configuration, ensuring optimal signal transmission. Crafted with precision, it features Copper Alloy contacts for reliable conductivity, housed in UL 94V-0 Diallyl Phthalate for enhanced durability. The right-angle mount orientation offers versatility in installation, while a pitch of .1 inches and row spacing of .2 inches provide efficient PCB layout. With an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environments, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.