845-062-558-112

Heilind Number:EDA845-062-558-112
Manufacturer:EDAC
Manufacturer Number:845-062-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-558-112

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Board To Board PCB Connector. Designed for seamless integration, its sleek green housing crafted from UL 94V-0 Diallyl Phthalate ensures both durability and safety. The 62-position connector features copper alloy contacts, guaranteeing efficient power delivery with an amperage of 3A. Perfect for streamlined PCB connections, its right-angle mount orientation and compact .1-inch pitch cater to space-saving needs. With a row spacing of .2 inches, it offers optimal organization for your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Trust in its quality construction for seamless and secure board-to-board connections.