845-062-558-201

Heilind Number:EDA845-062-558-201
Manufacturer:EDAC
Manufacturer Number:845-062-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Designed for seamless integration, it features two rows with a total of 62 positions, ensuring reliable and efficient data transmission. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees robustness in various applications. With copper alloy contacts and a .1-inch pitch, this connector provides optimal conductivity and signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a dependable solution for your connectivity needs. Upgrade your PCB setup with this essential component.