845-062-558-203

Heilind Number:EDA845-062-558-203
Manufacturer:EDAC
Manufacturer Number:845-062-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-558-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures secure and reliable connections. With 62 positions spread over 2 rows, it offers ample room for your circuitry needs. The copper alloy contacts, operating in a temperature range from -40 to 105 °C, guarantee efficient power transmission at all times. Designed for right-angle mounting, it facilitates seamless integration into your PCB setup. Trust in its 3A amperage and .1-inch pitch for optimal performance. Elevate your electronic projects with this essential component.