845-062-558-207

Heilind Number:EDA845-062-558-207
Manufacturer:EDAC
Manufacturer Number:845-062-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-558-207

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 62 positions across 2 rows, ensuring efficient data transmission. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing both strength and safety. Copper Alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding applications. Its right-angle mount orientation allows for easy installation, making it a versatile solution for your PCB connectivity needs. Upgrade your setup with this essential connector for seamless performance.