845-062-558-208

Heilind Number:EDA845-062-558-208
Manufacturer:EDAC
Manufacturer Number:845-062-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-558-208

Detailed Description

Enhance your PCB connectivity with this high-performance 62-position board-to-board connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures both safety and aesthetic appeal. The copper alloy contacts provide reliable conductivity, while the right angle mount orientation offers versatility in installation. With a compact pitch of .1 inches and row spacing of .2 inches, this connector is perfect for applications requiring precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your connectivity solutions with this innovative component.