845-062-558-402

Heilind Number:EDA845-062-558-402
Manufacturer:EDAC
Manufacturer Number:845-062-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-558-402

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 62 positions in a single row, with a pitch of .1 inches for efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in various environments, while the copper alloy contact material guarantees optimal conductivity. With a right-angle mount orientation and a row spacing of .2 inches, this connector offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in the electronics industry. Elevate your connectivity standards with this essential component.