845-062-558-403

Heilind Number:EDA845-062-558-403
Manufacturer:EDAC
Manufacturer Number:845-062-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-558-403

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring 62 positions and a right-angle mount orientation, it seamlessly integrates into your circuit board setup. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and secure connections. The copper alloy contact material guarantees efficient signal transmission, while the 3A amperage rating supports power delivery. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB design with this essential component.