845-062-558-404

Heilind Number:EDA845-062-558-404
Manufacturer:EDAC
Manufacturer Number:845-062-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-062-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-062-558-404

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features 62 positions with a 0.1-inch pitch, ensuring seamless data transfer. Its durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments, while the copper alloy contact material offers superior conductivity. With a right angle mount orientation, it provides flexibility in installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your system with this high-quality connector for efficient and dependable connectivity.